BKL Electronic 144019 RJ45 Network cable CAT 8.1 S/FTP 2m Black Halogen-free

MPN
144019
Brand
BKL
EAN-13
4011376763310
Order Code
13-7412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

BKL Electronic 144019 is a high-performance network cable assembly designed for demanding data transmission applications. This RJ45 Ethernet cable, measuring 2 metres in length, conforms to the CAT 8.1 standard and features an S/FTP shielded construction, ensuring minimal interference and superior signal integrity. The cable is black and halogen-free, making it a safe and environmentally friendly choice for indoor networking environments. Engineered with a robust RJ45 straight connector on one end and an angled RJ45 connector on the other, it is ideal for use in tight spaces and data centres where cable management is crucial. Typical applications include connecting high-speed routers, switches, and other network devices within modern enterprise networks requiring bandwidth up to 40 Gbps.
Type Network cable, patch cable
Length 2m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot