BKL Electronic 144018 RJ45 Network cable Patch CAT 8.1 S/FTP 1.5 m Black

MPN
144018
Brand
BKL
EAN-13
4011376763303
Order Code
13-7411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

BKL Electronic 144018 is an advanced network cable assembly designed for high-speed data transmission. This RJ45 patch cable features a straight connector on one end and an angled downward connector on the other, supporting Category 8.1 S/FTP standards to ensure optimal shielding and data integrity over a length of 1.5 metres. Finished in black and crafted from halogen-free materials, the cable is suitable for next-generation network environments where data transmission rates and safety are paramount. Typically used in data centres, server rooms, and professional networking setups, this cable is ideal for connecting routers, switches, and other network devices that demand high bandwidth and low latency. Its robust design makes it a reliable component for both commercial and industrial applications, seamlessly integrating into complex network infrastructures.
Type Network cable, patch cable
Length 1.5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot