BKL Electronic 144015 RJ45 Network cable CAT 8.1 U/FTP Black 5m

MPN
144015
Brand
BKL
EAN-13
4011376763273
Order Code
13-7408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.46
10+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BKL Electronic 144015 is an RJ45 network cable designed for high-performance data transmission, featuring a straight RJ45 plug on both ends. This patch cable is CAT 8.1 U/FTP, ensuring superior shielding to minimise interference, which is ideal for maintaining signal integrity over longer distances. With a length of 5 metres and a sleek black design, this cable is suited for connecting network devices such as routers, switches, and other Ethernet-enabled devices where robust data transfer is essential. Engineered for applications requiring high-speed internet access and data-heavy network environments, this cable is well-suited for both professional and residential settings demanding reliable and efficient network connectivity.
Type Network cable, patch cable
Length 5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot