BKL Electronic 144014 RJ45 Network cable CAT 8.1 UFTP 3 m Black

MPN
144014
Brand
BKL
EAN-13
4011376763266
Order Code
13-7407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

BKL Electronic 144014 is a high-performance RJ45 network cable designed for advanced data transmission needs. This patch cable is compliant with CAT 8.1 standards, featuring U/FTP shielding that provides effective protection against external interference, ensuring optimal signal quality over its 3-meter length. The cable is terminated with straight RJ45 connectors on both ends, making it ideal for high-speed network environments, requiring robust and stable connections, such as data centres, server farms, and enterprise-level IT infrastructures. Its durable construction and superior shielding performance make it well-suited for applications involving higher bandwidth requirements, ensuring reliable connectivity between network routers, switches, and patch panels. This cable is an essential component for setting up secure, fast, and efficient network connections in demanding digital communications setups.
Type Network cable, patch cable
Length 3m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot