BKL Electronic 144013 RJ45 Network cable CAT 8.1 U/FTP 2 m Black

MPN
144013
Brand
BKL
EAN-13
4011376763259
Order Code
13-7406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

BKL Electronic 144013 is a high-performance RJ45 network cable designed for use in advanced networking environments. This patch cable, compliant with Category 8.1 U/FTP specifications, provides exceptional data transmission speeds and reduced interference over its 2-metre length, making it an ideal choice for high-speed local area network (LAN) connections. Featuring straight RJ45 connectors on both ends, it ensures reliable connectivity for Ethernet-based applications such as data centres, server installations, and high-density network infrastructures. With its robust construction and black sheath, this network cable is engineered to support data rates up to 25 Gbps while minimising crosstalk and maintaining signal integrity in demanding environments. Suitable for both professional and industrial applications, this cable is an essential component for achieving optimal network performance and maintaining seamless communication between devices and routers.
Type Network cable, patch cable
Length 2m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot