BKL Electronic 144012 RJ45 Network cable CAT 8.1 U/FTP Black 1.5 m

MPN
144012
Brand
BKL
EAN-13
4011376763242
Order Code
13-7405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

BKL Electronic 144012 is an RJ45 network cable that offers a highly efficient solution for high-speed data transmission needs. This CAT 8.1 U/FTP cable supports data rates up to 40 Gbps, making it suitable for modern applications requiring fast and reliable network connectivity. With a 1.5-metre length and robust construction featuring high-quality shielding, it is appropriate for minimising electromagnetic interference in high-frequency environments. Engineered for professional use, it is ideal for applications such as data centres, enterprise networks, and other advanced networking setups. The black cable terminates with straight RJ45 connectors on both ends, ensuring compatibility with a wide range of networking equipment, including routers, switches, and patch panels.
Type Network cable, patch cable
Length 1.5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot