BKL Electronic 144011 Cat 8.1 RJ45 network patch cable U/FTP Black 1 m

MPN
144011
Brand
BKL
EAN-13
4011376763235
Order Code
13-7404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

BKL Electronic 144011 is a high-performance Cat 8.1 RJ45 network patch cable designed for robust and efficient data transmission. This 1 metre U/FTP cable, featuring straight RJ45 connectors on both ends, is engineered to support Ethernet applications with bandwidth capabilities of up to 2000 MHz, making it ideal for high-speed networking environments. The black cable is suitable for various applications, including connecting routers, switches, servers, and network interface cards, ensuring reliable data flow in both professional and home networks. Its shielded twisted pair (U/FTP) design minimises electromagnetic interference, which is critical for maintaining signal integrity in high-density network installations or data centres. The durable construction promises longevity and consistent performance, making it a reliable component in any advanced network setup.
Type Network cable, patch cable
Length 1m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot