BKL Electronic 144010 RJ45 patch cable CAT 8.1 U/FTP 0.5 m Black

MPN
144010
Brand
BKL
EAN-13
4011376763228
Order Code
13-7403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

BKL Electronic 144010 is a high-performance RJ45 patch cable designed to support advanced network applications requiring rapid and reliable data transmission. This CAT 8.1 U/FTP network cable spans 0.5 metres in length and is finished in black, featuring straight RJ45 connectors at both ends for seamless interfacing with compatible ports. Engineered to support high-speed Ethernet connections, the cable is well-suited for use in demanding networking environments, such as data centres and telecommunications installations, where efficient data transfer is crucial. The construction utilises foil shielding around individual pairs, ensuring minimised crosstalk and signal interference, making it an ideal choice for high-frequency, bandwidth-intensive applications.
Type Network cable, patch cable
Length 0.5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot