BKL Electronic 144009 RJ45 patch cable CAT 8.1 U/FTP 0.25 m Black

MPN
144009
Brand
BKL
EAN-13
4011376763211
Order Code
13-7402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

BKL Electronic 144009 is an RJ45 patch cable designed for high-speed network applications. This CAT 8.1 U/FTP cable features straight RJ45 connectors on both ends, optimised for efficient data transmission with minimal interference over a length of 0.25 metres. The cable's robust construction, coupled with a black finish, ensures reliable connectivity in environments where high data throughput and reduced crosstalk are crucial. It is ideal for use in data centres and high-performance computing environments where connections between network equipment such as routers, switches, and patch panels require the utmost precision and stability. The cable's engineering ensures it supports data rates up to 25 Gbps over short distances, making it suitable for applications demanding both high bandwidth and reliability.
Type Network cable, patch cable
Length 0.25m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot