BKL Electronic 144008 RJ45 patch cable CAT 8.1 20 m black halogen-free

MPN
144008
Brand
BKL
EAN-13
4011376763204
Order Code
13-7401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £41.13 £34.96
10+ £34.21
50+ £34.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BKL Electronic 144008 is a high-performance RJ45 patch cable designed to meet the demanding requirements of modern network infrastructure. This CAT 8.1 cable features straight RJ45 connectors at both ends, ensuring reliable and fast data transmission with its S/FTP (Shielded Foiled Twisted Pair) construction. The cable spans a length of 20 metres and is halogen-free, making it suitable for environments where fire safety and low smoke emissions are critical. Engineered for use in data centres, server rooms, and high-speed internet connections, this network cable supports data rates up to 40 Gbps. Its black sheath provides a professional aesthetic, ideal for linking routers, switches, and other networking equipment in both industrial and commercial applications.
Type Network cable, patch cable
Length 20m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot