BKL Electronic 144006 RJ45 Network cable CAT 8.1 Black Halogen-free 10 m

MPN
144006
Brand
BKL
EAN-13
4011376763181
Order Code
13-7399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £21.58 £18.34
10+ £17.74
50+ £17.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

BKL Electronic 144006 is an advanced RJ45 network cable engineered for high-performance data transmission, featuring CAT 8.1 S/FTP specifications. This 10-metre black cable is halogen-free, making it an optimal choice for environments where stringent fire safety standards are mandated. Utilising a straight-to-straight RJ45 connector configuration, this network cable is tailored for applications involving data centres, high-speed networking systems, and enterprise-level networking equipment, offering superior signal integrity and shielding. Its robust construction and compliance with the latest networking standards make it suitable for professional environments requiring reliable and secure connectivity.
Type Network cable, patch cable
Length 10m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot