BKL Electronic 144005 RJ45 patch cable CAT 8.1 S/FTP 5m Black Halogen-free

MPN
144005
Brand
BKL
EAN-13
4011376763174
Order Code
13-7398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £12.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BKL Electronic 144005 is a robust RJ45 patch cable designed for high-speed data transmission in professional networking environments. This halogen-free cable supports CAT 8.1 specifications, providing outstanding performance with data rates of up to 40 Gbps over its 5-metre length. The cable features S/FTP construction, which offers superior shielding against electromagnetic interference, ensuring reliable data integrity in demanding applications. With RJ45 connectors on both ends, it is suitable for connecting routers, switches, and other network devices in complex data centres and industrial settings where durability and exceptional speed are required. The black colour of the cable enhances its suitability for environments where discretion and minimal visual impact are preferred.
Type Network cable, patch cable
Length 5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot