BKL Electronic 144003 Network cable CAT 8.1 Black Halogen-free 2 m

MPN
144003
Brand
BKL
EAN-13
4011376763150
Order Code
13-7396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic, part number 144003, offers a high-performance network cable solution designed for advanced data transmission needs. This RJ45 to RJ45 straight connector cable is a Category 8.1 S/FTP patch cable, providing superior data transfer speeds and reliable connections, suitable for demanding networking environments. Measuring 2 metres in length, the cable is engineered with a halogen-free jacket, reducing environmental impact and smoke emissions in the event of a fire. Ideal for applications connecting routers, switches, and hubs, this network cable is engineered to support maximum ethernet performance while ensuring robust and secure network connections in professional and industrial settings. Its black colour provides a discreet installation option in various networking scenarios.
Type Network cable, patch cable
Length 2m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot