BKL Electronic 144002 RJ45 Network cable CAT 8.1 S/FTP Black 1.5 m Halogen-fre

MPN
144002
Brand
BKL
EAN-13
4011376763143
Order Code
13-7395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

BKL Electronic 144002 is a high-performance network cable assembly designed for advanced data transmission, featuring straight RJ45 connectors on both ends and adhering to Category 8.1 standards. This 1.5-metre S/FTP (shielded/foiled twisted pair) cable is engineered to minimise crosstalk and electromagnetic interference, ensuring optimal signal integrity. Its halogen-free construction makes it suitable for use in environments where safety and non-toxic materials are paramount, such as data centres and professional IT infrastructures. Ideal for connecting routers, switches, and other networking equipment, this black ethernet patch cable supports high-speed applications and is compatible with both current and next-generation network infrastructures.
Type Network cable, patch cable
Length 1.5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot