BKL Electronic 144001 RJ45 Network cable CAT 8.1 Black Halogen-free 1 m

MPN
144001
Brand
BKL
EAN-13
4011376763136
Order Code
13-7394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.59
10+ £3.43
50+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

BKL Electronic 144001 is a high-performance network cable designed to ensure optimal data transmission across modern networking setups. This RJ45 network cable, which measures 1 metre in length, conforms to the CAT 8.1 standard, offering superior performance for high-speed data applications. The cable features a straight RJ45 male connector on both ends, and its S/FTP (Shielded Foiled Twisted Pair) construction provides excellent protection against electromagnetic interference, ensuring reliable connectivity. Manufactured with a halogen-free jacket, the cable is an ideal choice for environments where fire safety and low smoke emissions are critical. Engineers commonly use this cable in data centres, cloud computing infrastructure, and telecommunications equipment where high-frequency signals and fast data transfer rates are essential.
Type Network cable, patch cable
Length 1m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot