BKL Electronic 144000 RJ45 Network cable CAT 8.1 0.50 m Black Halogen-free

MPN
144000
Brand
BKL
EAN-13
4011376763129
Order Code
13-7393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

BKL Electronic 144000 is a high-performance RJ45 network cable designed for advanced data transmission applications. This CAT 8.1 S/FTP patch cable, with a length of 0.50 metres, features robust construction to minimise interference and ensure optimal signal integrity. Its halogen-free composition enhances safety by reducing the release of toxic fumes in the event of a fire. The cable is ideal for use in data centres and high-speed network infrastructures, where reliable and rapid data transfer is paramount, connecting network components such as routers, switches, and servers with ease. Engineered for durability and efficiency, it is suitable for applications requiring Ethernet speeds up to 40 Gbps.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot