BKL Electronic 074430 Heatshrink Tube Black 24mm 3:1 Shrink Ratio 50m Length

MPN
074430
Brand
BKL
EAN-13
4011376734570
Order Code
13-7376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £238.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BKL Electronic 074430 is a black heat shrink tube known as the HST-103 PRO, featuring a 24 mm diameter before shrinkage and a 3:1 shrink ratio that reduces it to 8 mm when heated. This high-quality heat shrink tube is 50 metres in length, making it suitable for extensive electrical insulation and protection tasks. The robust construction and shrink properties make it ideal for securing cable joints, providing strain relief, and bundling wires in both industrial and commercial environments. The BKL Electronic heat shrink tube is highly effective in applications where reliability and durability are critical, such as in automotive, aerospace, and telecommunications industries. With its excellent resistance to environmental factors and ease of application, it maintains optimal performance under various conditions.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 50m
Colour Black
Content 50m
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot