BKL Electronic 074429 Heatshrink Black 18 mm 3:1 Shrinkage 50 m Heat Shrink Tube

MPN
074429
Brand
BKL
EAN-13
4011376734563
Order Code
13-7375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £192.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BKL Electronic 074429 is a high-quality heat shrink tubing designed for professional engineering applications. This black heatshrink, identified as HST-103 PRO, has an initial diameter of 18 mm with a shrinkage ratio of 3:1, reducing down to 6 mm when heat is applied, providing a secure and reliable insulation. Available in a length of 50 metres, it is ideal for bundling cables, offering strain relief, and providing protection against environmental factors for electrical and mechanical components. This durable material is commonly employed in applications such as automotive wiring, electrical repairs, and electronic assembly, where robust and enduring insulation is essential.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 50m
Colour Black
Content 50m
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot