BKL Electronic 074428 Heatshrink Tube Black 12 mm 3:1 Shrink 50 m Length

MPN
074428
Brand
BKL
EAN-13
4011376734556
Order Code
13-7374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £111.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic 074428 is a heat shrink tube that exemplifies precision and reliability for various engineering applications. With a shrink ratio of 3:1, this HST-103 PRO model allows for secure coverage and insulation, reducing from 12 mm to 4 mm when heated, providing robust protection for cables and links. Finished in black, the tube is supplied in a continuous length of 50 metres, making it suitable for extensive projects requiring consistent properties over considerable lengths. Its primary use is in electrical installations, where it effectively insulates exposed connections, prevents strain, and shields against environmental factors, thereby enhancing the safety and durability of electrical systems.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 100m
Colour Black
Content 50m
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot