BKL Electronic 074427 Heat Shrink Tube Black 9 mm 3:1 Shrinkage 100 m

MPN
074427
Brand
BKL
EAN-13
4011376734549
Order Code
13-7373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £173.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BKL Electronic 074427 is a heat shrink tube constructed from durable materials, designed to provide effective insulation and protection for electrical connections and assemblies. This black heat shrink tubing has an inner diameter of 9 mm and features a shrinkage ratio of 3:1, allowing it to closely conform to the underlying components once heat is applied. With a total length of 100 metres, it offers substantial coverage and is suitable for various professional applications, including sealing, insulating, and providing strain relief for wiring and cable assemblies. Engineers often utilise this type of heat shrink tubing in automotive, aerospace, and telecommunications projects due to its reliable performance and ease of use.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 100m
Colour Black
Content 100m
Maximum Temperature 135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot