BKL Electronic 074425 Heatshrink Tube Black 3 mm Shrinkage 3:1 200 m Length

MPN
074425
Brand
BKL
EAN-13
4011376734525
Order Code
13-7371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £153.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BKL Electronic 074425 is a high-quality HST-103 PRO heat shrink tube designed for professional applications. This versatile product is characterised by its black appearance and a substantial shrinkage ratio of 3:1, effectively reducing its diameter from 3 mm to 1 mm upon application of heat. The heat shrink tube extends to a length of 200 metres, providing ample supply for extensive projects. It is particularly suited for insulation, protection, and bundling of cables and wires in various engineering environments, including automotive, aerospace, and electronic settings. The durable material of this heatshrink offers excellent resistance to abrasion and environmental factors, ensuring reliability in demanding applications.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 200m
Colour Black
Content 200m
Maximum Temperature 135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot