BKL Electronic 074293 Heatshrink Tube Black 9mm to 3mm 3:1 Ratio 50m Length

MPN
074293
Brand
BKL
EAN-13
4011376763051
Order Code
13-7369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £133.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

BKL Electronic 074293 is a high-quality heat shrink tube designed for both professional and industrial applications. The heat shrink tube features a 3:1 shrinkage ratio, enabling it to securely encapsulate and protect wires and components with diameters reducing from 9 mm to 3 mm, providing a precise and reliable fit. Crafted in a durable black finish, this tube spans a length of 50 metres, making it well-suited for extensive electrical insulation tasks, cable bundling, and mechanical protection applications. Its versatile nature makes it invaluable in fields such as aerospace, automotive, and electronics, where it aids in safeguarding sensitive components from environmental factors and wear. This robust and efficient solution is essential for engineers seeking a dependable method for managing cables and improving durability across diverse electrical systems.
Shrinkage Ratio +85°C
Type Heat Shrink
Length 50m
Colour Black
Content 50m
Maximum Temperature 85°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot