BKL Electronic 074291 Heatshrink Tube Black 4.5mm 1.5mm Shrinkage 3:1 100m

MPN
074291
Brand
BKL
EAN-13
4011376763037
Order Code
13-7367
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £183.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic 074291 is a high-performance heat shrink tube known for its reliable functionality and robust design. The HST-100DW PRO features a shrinkage ratio of 3:1, making it highly effective for insulation, as it reduces from an original diameter of 4.5 mm to 1.5 mm. The tube comes in a convenient 100-metre length, providing engineers with ample material for various applications such as electrical insulation, strain relief, and the protection of wires and small components. Its black colouring enhances its discretion and applicability in diverse environments. Widely utilised in automotive, industrial, and electronic fields, this product ensures durable and efficient component protection.
Shrinkage Ratio +85°C
Type Heat Shrink
Length 100m
Colour Black
Content 100m
Maximum Temperature 85°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.5mm
Nominal inside diameter (pre-shrinkage) 4.5mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot