BKL Electronic 074286 Heatshrink Tube Black 19.1 mm 2:1 50 m Length

MPN
074286
Brand
BKL
EAN-13
4011376763112
Order Code
13-7365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £164.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

BKL Electronic 074286 is a high-performance heat shrink tube designed to provide reliable insulation and protection for electrical connections. Featuring a 19.1 mm diameter, this black heatshrink tube exhibits a 2:1 shrinkage ratio, efficiently reducing to 9.5 mm upon application of heat. Its robust construction makes it ideal for use in a variety of engineering settings, such as providing strain relief, insulation, and environmental protection for cables and wire joints. The 50-metre length of the tube allows for extensive use in both industrial and commercial projects where dependable insulation is crucial. Engineered for durability and consistent performance, this tube is a versatile component in electrical and electronic applications.
Shrinkage Ratio +105°C
Type Heat Shrink
Length 50m
Colour Black
Content 50m
Halogen free Yes
Maximum Temperature +105°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 9.5mm
Nominal inside diameter (pre-shrinkage) 19.1mm
Product Type Heatshrink
Shrink Temperature (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot