BKL Electronic 074285 Heatshrink Tube Black 12.7 mm 6.4 mm 50 m 2:1 Shrinkage

MPN
074285
Brand
BKL
EAN-13
4011376763105
Order Code
13-7364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £102.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic 074285 is a black heat shrink tube designed under the model HST-100H PRO, offering a reliable solution for insulation and protection needs in various engineering applications. The tube has an initial diameter of 12.7 mm and can be reduced to 6.4 mm, demonstrating a 2:1 shrinkage ratio when heat is applied. With a length of 50 metres, this heat shrink tubing is particularly suitable for use in electrical wiring, cable management, and protection against abrasion for mechanical components. Its robust construction ensures durability in demanding environments, making it an essential choice for projects requiring secure insulation and protection standards.
Shrinkage Ratio +105°C
Type Heat Shrink
Length 100m
Colour Black
Content 50m
Halogen free Yes
Maximum Temperature 105°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 6.4mm
Nominal inside diameter (pre-shrinkage) 12.7mm
Product Type Heatshrink
Shrink Temperature (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot