BKL Electronic 074284 Heatshrink Tubes Black 9.5 mm 4.7 mm 2:1 100 m

MPN
074284
Brand
BKL
EAN-13
4011376763099
Order Code
13-7363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £150.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic 074284 is a high-quality heat shrink tube designed for a wide range of professional and industrial applications. With a shrinkage ratio of 2:1, this black tube transitions from an initial diameter of 9.5 mm to a final diameter of 4.7 mm, ensuring a secure protective covering for cables and connections. Engineered from durable materials, the HST-100H PRO provides excellent electrical insulation and resistance against environmental factors such as abrasion and chemicals. Its versatility makes it suitable for use in electrical engineering, automotive wiring, and cable management in various sectors, offering reliability and safety for long-term installations. The product comes in a 100-meter roll, allowing for extensive use in projects requiring consistent quality and performance.
Shrinkage Ratio +105°C
Type Heat Shrink
Length 100m
Colour Black
Content 100m
Halogen free Yes
Maximum Temperature +105°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 4.7mm
Nominal inside diameter (pre-shrinkage) 9.5mm
Product Type Heatshrink
Shrink Temperature (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot