BKL Electronic 074283 Heat Shrink Tube Black 6.4 mm to 3.2 mm 100 m 2:1

MPN
074283
Brand
BKL
EAN-13
4011376763082
Order Code
13-7362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £116.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic 074283 is a high-quality heat shrink tube designed for precision applications where reliable insulation and protection are required. The tube, known as the HST-100H PRO, features a shrinkage ratio of 2:1, reducing its diameter from 6.4 mm to 3.2 mm upon application of heat, making it adaptable for a wide range of cable diameters. Manufactured in black and supplied in a 100-metre length, this product is well-suited for various electrical and mechanical engineering tasks, such as insulating wire connections, providing strain relief, and assisting with bundling wires and cables. The heat-shrinkable tubing is constructed to deliver excellent electrical insulation and is suitable for use in environments where mechanical protection or environmental sealing is essential.
Shrinkage Ratio +105°C
Type Heat Shrink
Length 100m
Colour Black
Content 100m
Halogen free Yes
Maximum Temperature 105°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 3.2mm
Nominal inside diameter (pre-shrinkage) 6.4mm
Product Type Heatshrink
Shrink Temperature (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot