BKL Electronic 074282 Heatshrink Black 4.8 mm 2.4 mm Shrinkage 2:1 100 m

MPN
074282
Brand
BKL
EAN-13
4011376763075
Order Code
13-7361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £99.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic 074282 delivers a robust heat shrink solution designed for versatile applications. This black heat shrink tubing possesses a nominal diameter of 4.8 mm, which contracts to 2.4 mm when exposed to heat, achieving an effective shrinkage ratio of 2:1. With a length of 100 metres, the HST-100H PRO model offers extensive applicability in electrical insulation, wire bundling, and mechanical protection tasks. This heat shrink material is engineered for performance in various environments, providing reliable insulation and safeguarding electronic components from abrasion and moisture. Engineers often utilise this type of tubing in automotive wiring, telecommunications, and general electronics repair, benefiting from its durable and adaptable properties.
Shrinkage Ratio +105°C
Type Heat Shrink
Length 100m
Colour Black
Content 100m
Halogen free Yes
Maximum Temperature 105°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 2.4mm
Nominal inside diameter (pre-shrinkage) 4.8mm
Product Type Heatshrink
Shrink Temperature (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot