BKL Electronic 074121 Heatshrink Tube Black 19.1 mm 9.5 mm 50 m 2:1 Shrinkage

MPN
074121
Brand
BKL
EAN-13
4011376733665
Order Code
13-7360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £132.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic 074121 is a high-quality heat shrink tube designed with precision to meet various engineering demands. This black heatshrink tube boasts a diameter of 19.1 mm, which reduces to 9.5 mm upon application of heat, demonstrating an industry-standard 2:1 shrinkage ratio. The product is offered in a generous length of 50 metres, providing ample material for extensive applications. Engineers commonly utilise this heat shrink tube in electrical insulation, strain relief, and protection against abrasion and corrosion in wiring assemblies. Its robust construction and reliable performance make it an essential component in both automotive and electronic projects.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 100m
Colour Black
Content 50m
Maximum Temperature 135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 9.5mm
Nominal inside diameter (pre-shrinkage) 19.1mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot