BKL Electronic 074118 Heatshrink Tube Black 6.4mm to 3.2mm Shrinkage 2:1 100m

MPN
074118
Brand
BKL
EAN-13
4011376733627
Order Code
13-7357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £91.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BKL Electronic 074118 refers to a high-quality heat shrink tube, also known as the HST-100 PRO. This product is engineered to shrink to half of its original size, boasting a shrinkage ratio of 2:1, making it ideal for providing electrical insulation and mechanical protection. The heatshrink tube transitions from an initial diameter of 6.4 mm to a reduced diameter of 3.2 mm upon application of heat. This black heat shrink tubing is supplied in a continuous 100-metre length, offering versatility for various applications such as insulating cable connectors, providing strain relief, and bundling wires in both consumer electronics and industrial settings. Designed for durability and efficiency, it is a reliable choice for engineers requiring precise and secure wire management solutions.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 100m
Colour Black
Content 100m
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3.2mm
Nominal inside diameter (pre-shrinkage) 6.4mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot