BKL Electronic 074116 Heatshrink Black 3.2mm 1.6mm Shrinkage 2:1 200m Tube

MPN
074116
Brand
BKL
EAN-13
4011376733597
Order Code
13-7355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £104.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic 074116 presents the HST-100 PRO, a reliable and versatile heat shrink tubing solution designed for various industrial applications. This heat shrink tubing offers a diameter of 3.2 mm, which contracts to 1.6 mm, demonstrating an efficient shrinkage ratio of 2:1. With a length of 200 metres, it provides an extensive supply for large-scale projects. Manufactured in black, this tubing offers excellent insulation and protection for wires and cables, safeguarding against moisture, dust, and abrasion. It is specifically suited for electrical insulation, colour coding, strain relief, and mechanical protection in automotive, marine, and aerospace sectors.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 200m
Colour Black
Content 200m
Maximum Temperature 135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.6mm
Nominal inside diameter (pre-shrinkage) 3.2mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot