BKL Electronic 074115 Heatshrink Tube Black 2.4mm 1.2mm 200m Shrinkage 2:1

MPN
074115
Brand
BKL
EAN-13
4011376733580
Order Code
13-7354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £98.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic 074115 heat shrink tube, under the designation HST-100 PRO, is a versatile and durable solution for electrical insulation applications. This black heat shrink tubing features an initial diameter of 2.4 mm, which reduces to 1.2 mm upon application of heat, achieving an effective shrinkage ratio of 2:1. Supplied in a continuous length of 200 metres, it is particularly suitable for bundling cables, providing strain relief, and protecting against mechanical abrasion and environmental factors in electrical and electronic assemblies. The tubing is commonly used in automotive, industrial, and consumer electronics sectors for its reliability in maintaining integrity under varying conditions. Its application ensures robust insulation and organisational efficiency in complex wiring systems.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 200m
Colour Black
Content 200m
Maximum Temperature 135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.2mm
Nominal inside diameter (pre-shrinkage) 2.4mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot