BKL DC Sockets with Switch

BKL Brand: BKL

These BKL Electronics PCB mount DC sockets are available with internal switches in normally open and normally closed versions. Both horizontal (90°) and vertical (180°) mount types are included, in a range of sizes from 2.1 to 2.95mm internal diameters. Supplied with (1.0 to 1.5mm) and without internal pins. Plug retention is available on some sockets.

  • Connector type: Low power connector
  • Connector type: Socket, horizontal mount
  • Connection: Soldering
  • Nominal current: 2A
  • Nominal voltage: 13.5V DC
Description Image Product Buy Pricing (Ex VAT) Outer diameter Pin Diameter Internal Diameter Type Plug / Socket Mounting Direction External Diameter Orientation
BKL 072800 DC Socket with Switch Normally Closed Angled Contacts Pin 1.5mm
BKL 072800 DC Socket with Switch Normally Closed Angled Contacts Pin 1.5mm
Standard range
Order code: 54-4260
MPN: 072800

Despatched within 4 working days - 2 in stock
10+ £0.749
Price per unit Ex VAT
3.5mm 1.5mm Socket Socket Angled 5.5mm Right angle
BKL 075821 DC Socket with Switch Normally Closed Angled 2.1/5.5mm
BKL 075821 DC Socket with Switch Normally Closed Angled 2.1/5.5mm
Order code: 54-4263
MPN: 075821
3+ £1.51
10+ £1.48
Price per unit Ex VAT
5.50mm 2.1mm 2.1mm Socket Socket Angled 5.5mm Right angle
BKL 075823 DC Socket with Switch Normally Closed Angled 2.5/5.5mm
BKL 075823 DC Socket with Switch Normally Closed Angled 2.5/5.5mm
Order code: 54-4267
MPN: 075823
5+ £1.29
10+ £1.22
Price per unit Ex VAT
5.50mm 2.5mm 2.5mm Socket Socket Angled 5.5mm Right angle

Trustpilot