BKL 072800 DC Socket with Switch Normally Closed Angled Contacts Pin 1.5mm

MPN
072800
Brand
BKL
EAN-13
4011376707116
Order Code
54-4260
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.749
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

BKL Electronics 072800 This is a DC socket with an internal normally closed switch. 90° contacts pin 1.5mm


  • Connection : Soldering
  • Connector type: Socket, horizontal mount
  • Connector type : Low power connector
  • Content: 1 pc
  • Inside diameter: 3.9mm
  • Manufacturer part No.: 072800
  • Nominal current: 2A
  • Nominal voltage: 13.5V DC
  • Pin diameter: 1.5mm
Type Socket
Plug / Socket Socket
Mounting Direction Angled
Outer diameter 3.5mm
External Diameter 5.5mm
Internal Diameter 1.5mm
Orientation Right angle

Reviews

Be the first to submit a review

Trustpilot