BKL 075823 DC Socket with Switch Normally Closed Angled 2.5/5.5mm

MPN
075823
Brand
BKL
Order Code
54-4267
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


BKL Electronics 075823 This is a DC socket with an internal normally closed switch. 90° 2.5/5.5mm


  • Inside diameter: 5.5mm
  • Connection : Soldering
  • Connector type: Socket, horizontal mount
  • Connector type : Low power connector
  • Content: 1 pc
  • Inside diameter: 5.5mm
  • Manufacturer part No.: 075823
  • Pin diameter: 2.5mm
Type Socket
Plug / Socket Socket
Mounting Direction Angled
Outer diameter 5.50mm
Pin Diameter 2.5mm
External Diameter 5.5mm
Internal Diameter 2.5mm
Orientation Right angle

Trustpilot