BKL D-Sub Housing Metal or Plastic 180°

BKL Brand: BKL

BKL Electronics D-sub housings with 9, 15 or 25-poles are available with plastic or metal bodies, inline (180°) with cable clamp and fixing screws.

  • Housing for D-sub connectors
  • For connectors with 9, 15 or 25 pins
  • Includes casing, knurled-head screws, strain relief clip
  • Casing material metal or plastic
  • Connection angle 180° (straight)
Description Image Product Buy Pricing (Ex VAT) Type Orientation Cable outlets Number of Contacts Number of pins Material Colour
BKL 10120060 D-Sub Housing 9-poles Plastic 180°
BKL 10120060 D-Sub Housing 9-poles Plastic 180°
Standard range
Order code: 54-6227
MPN: 10120060

Order in multiples of 5


Despatched within 4 working days - 362 in stock
10+ £1.13
Price per unit Ex VAT
D-SUB housing 1 9 Plastic Grey
BKL 10120061 D-Sub Housing 15-poles Plastic 180°
BKL 10120061 D-Sub Housing 15-poles Plastic 180°
Standard range
Order code: 54-6228
MPN: 10120061

Order in multiples of 5


Despatched within 4 working days - 88 in stock
10+ £0.659
50+ £0.568
Price per unit Ex VAT
Housing Straight 15 15 Plastic Grey
BKL 10120062 D-Sub Housing 25-poles Metal 180°
BKL 10120062 D-Sub Housing 25-poles Metal 180°
Standard range
Order code: 54-6229
MPN: 10120062

Order in multiples of 5


Despatched within 4 working days - 3 in stock
10+ £0.667
Price per unit Ex VAT
D-SUB housing 25 Plastic Grey

Trustpilot