BKL 10120062 D-Sub Housing 25-poles Metal 180°

MPN
10120062
Brand
BKL
EAN-13
4011376702838
Order Code
54-6229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.667
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 3 in stock

BKL Electronics 10120062 D-sub housing 25-poles plastic 180° with cable clamp and fixing screws.


  • Features: Casing, + knurled-head screw, + strain relief clip
  • Accessory type (connectors): D-SUB housing
  • Cable outlets: 1
  • Casing material: Metal
  • Colour: Silver
  • Connection angle: 180 °
  • Content: 1 pc
  • Manufacturer part No.: 10120062
  • Number of pins: 25
Type D-SUB housing
Material Plastic
Colour Grey
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot