BKL 10120060 D-Sub Housing 9-poles Plastic 180°

Image Representative of Range

BKL 10120060 D-Sub Housing 9-poles Plastic 180°

MPN
10120060
Brand
BKL
EAN-13
4011376702814
Order Code
54-6227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 362 in stock

BKL Electronics 10120060 D-sub housing 9-poles plastic 180° with cable clamp and fixing screws.


  • Features: Casing, + knurled-head screw, + strain relief clip
  • Accessory type (connectors): D-SUB housing
  • Cable outlets: 1
  • Casing material: Plastic
  • Colour: Grey
  • Connection angle: 180 °
  • Content: 1 pc
  • Manufacturer part No.: 10120060
  • Number of pins: 9
Type D-SUB housing
Material Plastic
Cable outlets 1
Colour Grey
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot