BKL Audio/NF 6.35mm Cable Connectors

BKL Brand: BKL

A range of audio cables with a fly lead. The connector will fit 6.35mm jack sockets, such as those on home sound systems. The cables are ideal for new product development and repairs. The range includes both straight and angled sockets in both stereo and mono.

  • 6.3mm Plug
  • Flexible audio cable for new projects or repair needs
  • Separately shielded
  • Flexible
  • Individually shielded
  • Cable end dismantled (10 mm) and tinned (5 mm) with spiral screen 48 x 0.10 mm
  • Length 1.8m
Description Image Product Buy Pricing (Ex VAT) Colour Type Cable Diameter Material Number of pins Orientation Connector 1 Connector 2 Length
BKL 1101055 Audio/NF Cable with 6.35 mm Mono Jack Plug 1.8m
BKL 1101055 Audio/NF Cable with 6.35 mm Mono Jack Plug 1.8m
Order code: 51-1060
MPN: 1101055
1+ £3.99
10+ £3.67
50+ £3.35
Price per unit Ex VAT
Jack Open cable ends 1.8m
BKL 1101059 Audio/NF Cable with Angled 6.35 mm Mono Jack Plug 1.8m
BKL 1101059 Audio/NF Cable with Angled 6.35 mm Mono Jack Plug 1.8m
Standard range
Order code: 51-1061
MPN: 1101059

Despatched within 4 working days - 91 in stock
2+ £3.20
Price per unit Ex VAT
Black Mono 6mm Plastic 2 Right angle Jack Open cable ends 1.8m
BKL 1101058 Audio/NF Cable with 6.35 mm Stereo Jack Plug 1.8m
BKL 1101058 Audio/NF Cable with 6.35 mm Stereo Jack Plug 1.8m
Standard range
Order code: 51-1063
MPN: 1101058

Despatched within 4 working days - 88 in stock
1+ £5.06
Price per unit Ex VAT
Black Stereo 6mm Plastic 3 Right angle Jack Open cable ends 1.8m

Trustpilot