BKL 1101055 Audio/NF Cable with 6.35 mm Mono Jack Plug 1.8m

MPN
1101055
Brand
BKL
Order Code
51-1060
Country of Origin
China
View Full Product Range (3)

Discontinued


An audio cable with a fly lead. The connector will fit 6.35mm jack sockets, such as those on home sound systems. The cable is ideal for product development and repairs. The range includes both straight and angled sockets in both stereo and mono.


  • Cable diameter 6 mm
  • Colour Black
  • External diameter 6,35 mm
  • Number of pins 2 / mono
  • Plug construction Plug, Cable Mount
  • Product Specifications Flexible
  • Individually shielded
  • Stripped cable end (10 mm) und Tinned (5 mm) with Spiral shield 48 x 0.10 mm
  • Specification Mono
  • BKL part no. 1101055
  • Length 1.8m
Connector 1 Jack
Connector 2 Open cable ends
Length 1.8m

Trustpilot