BKL 1101059 Audio/NF Cable with Angled 6.35 mm Mono Jack Plug 1.8m

MPN
1101059
Brand
BKL
EAN-13
4011376705921
Order Code
51-1061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

A range of audio cables with a fly lead. The connector will fit 6.35mm jack sockets, such as those on home sound systems. The cables are ideal for product development and repairs. The range includes both straight and angled sockets in both stereo and mono


  • Cable diameter 6 mm
  • Colour Black
  • External diameter 6,35 mm
  • Number of pins 2 / mono
  • Plug construction Plug, Angled
  • Product Specifications Flexible
  • Individually shielded
  • Stripped cable end (10 mm) und Tinned (5 mm) with Spiral shield 48 x 0.10 mm
  • Specification Mono
  • BKL part no. 1101059
  • Length 1.8m
Connector 1 Jack
Connector 2 Open cable ends
Length 1.8m
Colour Black
Type Mono
Cable Diameter 6mm
Material Plastic
Number of pins 2
Orientation Right angle

Reviews

Be the first to submit a review

Trustpilot