BKL 412001 FME Plug Straight 50 Ohm RG 58 C/U

MPN
0412001
Brand
BKL
EAN-13
4011376703231
Order Code
50-5859
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock


FME (SAP) Plug connector - are miniaturized plug connectors especially for mobile phones uotp 3 GHz in vehicles. A Cable coupler serves as a basic element, which due to its small diameter, facilitates the mounting of the wires in vehicles . The Insulation material consists of PTFE.


  • Nickel plated brass
  • Plug, cable mount
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable group RG 58 C/U
Contact Termination Crimp
Frequency Up to 3GHz
Material Nickel plated copper housing, Gold plated inner contact copper, Nickel plated Crimp sleeve Copper
Plug construction Plug, Cable Mount
Specification FME connectors crimp execution
Temperature Range -55 - ?°C
Type (manufacturer type) 412001

Reviews

Be the first to submit a review

Trustpilot