BKL 2803001 crimper PV Connector 2.5-6mm² for PV4 Plug contacts

MPN
2803001
Brand
BKL
EAN-13
4011376762405
Order Code
01-6302
Country of Origin
China
View Full Product Range (2)

Discontinued


BKL Electronic manufactures the 2803001 crimper, a squeezer designed for PV connectors ranging from 2.50 to 6 mm². This crimping tool is robust and precise, ensuring reliable and secure connections. It is typically used in solar panel installations and electrical projects requiring durable junctions.
Type Crimper
For Use With PV connector
Crimp area 2.50 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 2.50mm²
Crimp area AWG 10 up to 26 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 26AWG
Material Steel

Trustpilot