BKL 2800057 solar extension Cable set 7.5m length 6mm² Plug/socket

MPN
2800057
Brand
BKL
EAN-13
4011376761989
Order Code
01-6288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £45.66 £41.69
10+ £39.44
100+ £39.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 2800057 extension features a 6 mm² cable with a length of 7.50 metres. It is designed for extending electrical connections in various applications where additional cable length is needed. This product is typically used in residential and commercial setups to enhance connectivity.
Length 7.50m
Colour Black & Red
Conductor Cross Section 6mm²
Type Extension

Reviews

Be the first to submit a review

Trustpilot