BKL 2702039 Sensor/Actuator Cable extension M12 5m 4-pin straight

MPN
2702039
Brand
BKL
EAN-13
4011376758965
Order Code
01-6242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.98
10+ £21.31
100+ £20.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The BKL Electronic sensor/actuator cable extension 2702039 features an M12 plug and connector, each with a straight design, and is 5 metres long with four pins. This cabling solution is suitable for extending connection distances in industrial automation settings, offering reliable signal and power transmission. Typical applications include connecting sensors and actuators in manufacturing systems and process automation environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable extension
Conductor Cross Section 0.34mm²
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot