BKL 2702036 Sensor/Actuator Cable M12 Plug to Connector 2m 3-pin

Order Code:

01-6239

Brand: BKL MPN: 2702036 EAN-13: 4011376758934

Discontinued


The BKL Electronic 2702036 is a sensor/actuator cable extension featuring an M12 plug and connector, both with a straight design and three RJ pins. This 2-metre extension cable is ideal for extending connections in automation or industrial environments. It is commonly used to enhance system flexibility and ensure reliable connectivity in complex installations.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable extension
Conductor Cross Section 0.34mm²
Material Polyurethane
Thread Type M12

Trustpilot