BKL 2702034 Sensor/Actuator Cable M12 5m right angle 4.5 Pins

MPN
2702034
Brand
BKL
EAN-13
4011376758910
Order Code
01-6237
Country of Origin
Germany
View Full Product Range (36)

Discontinued


The BKL Electronic 2702034 is a right-angle M12 plug sensor/actuator cable with a length of 5 metres and 4.5 pins. It is designed for reliable and secure connectivity in industrial automation settings. This robust cable is typically used for connecting sensors or actuators to control units in machinery or production lines.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Trustpilot