BKL 2702005 Sensor/Actuator Cable straight M12 Connector 10m 4-pin

MPN
2702005
Brand
BKL
EAN-13
4011376758620
Order Code
01-6208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £27.46 £23.34
10+ £21.65
100+ £21.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BKL Electronic 2702005 is a sensor/actuator cable featuring a straight M12 connector and a 10-meter length. It has four pins, ideal for connecting sensors and actuators in industrial automation. This cable is typically used for data transmission in machinery and control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot