BKL 2700030 Sensor/Actuator Cable M8 right angle 4-pin 2m 1pc

MPN
2700030
Brand
BKL
EAN-13
4011376758279
Order Code
01-6173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BKL Electronic sensor/actuator cable features a right-angle M8 plug and measures 2 metres in length with 4 RJ pins. It is ideal for connecting sensors and actuators in industrial automation systems. The robust design and reliable connectivity make it suitable for use in harsh environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot