BKL 2700027 Sensor/Actuator Cable M8 right angle 2m 3-pin 1pc

MPN
2700027
Brand
BKL
EAN-13
4011376758248
Order Code
01-6170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BKL Electronic 2700027 is a sensor/actuator cable featuring a right-angle M8 plug with three pins and a two-metre length. This cable is ideal for reliable connections in automation systems and industrial environments. Suitable for use in applications requiring compact and efficient cable routing.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot